Reference Only
HO0420000000G
Pluggable Terminal Blocks .
Datasheet
HO0420000000G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Pitch | 7.5 mm | |
| Connection Method | Crimp | |
| Termination Style | Solder | |
| Mounting Style | PCB Mount | |
| Current Rating | 13 A, 15 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge Range | 18 AWG to 14 AWG | |
| Color | Black | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Mounting Angle | Vertical | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,950 / Multiples: 65)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.31 | $2,554.50 | |
| $1.20 | $6,006.00 |
Need more?