Reference Only

HO0300000000G

Pluggable Terminal Blocks .

Manufacturer:

Mfr Part:
HO0300000000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions3 Position
Pitch5 mm
Connection MethodCrimp
Termination StyleSolder
Mounting StylePCB Mount
Current Rating13 A, 15 A
Voltage Rating300 V
Wire Gauge Min18 AWG
Wire Gauge Max14 AWG
Wire Gauge Range18 AWG to 14 AWG
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Flammability RatingUL 94 V-0
Housing MaterialPolybutylene Terephthalate (PBT)
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,260 / Multiples: 105)
Quantity Unit PriceExt. Price
$1.19$1,499.40
$1.09$5,493.60
Need more?
Contact Us