Reference Only

HN02 010 0158 2

Circular DIN Connectors STAMPED FEMALE CONT Price Per PC.

Manufacturer:

Mfr Part:
HN02 010 0158 2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Contact GenderSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold
For Use WithC091 Series Connectors
PackagingReel
Product TypeCircular DIN Connectors
ProductContacts
SeriesC091
SubcategoryCircular Connectors
Termination StyleCrimp
TradenameC091

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.261$522.00
$0.249$996.00
$0.232$2,320.00
Need more?
Contact Us