Reference Only

HM2S02PE5101AALF

Hard Metric Connectors .

Manufacturer:

Mfr Part:
HM2S02PE5101AALF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHard Metric Connectors
ProductReceptacles
Number of Rows5 Row
Number of Positions125 Position
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleVertical
Contact PlatingGold
Pitch2 mm
SeriesMillipacs
TypeModule Type B
PackagingTray
Contact MaterialPhosphor Bronze
Current Rating1.5 A
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Insulation Resistance10 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameMillipacs
Voltage Rating750 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 576 / Multiples: 288)
Quantity Unit PriceExt. Price
$13.17$7,585.92
Need more?