Reference Only

HM2R89PA8101N9LF

Hard Metric Connectors MILLIPACS R/A SIGNAL RECPT.

Manufacturer:

Mfr Part:
HM2R89PA8101N9LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHard Metric Connectors
ProductReceptacles
Number of Rows8 Row
Number of Positions88 Position
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
SeriesMillipacs
TypeModule Type F
PackagingTray
Contact MaterialCopper Alloy
Current Rating1.5 A
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Insulation Resistance10 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Pitch2 mm
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameMillipacs
Voltage Rating750 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 240 / Multiples: 240)
Quantity Unit PriceExt. Price
$5.41$1,298.40
$5.34$2,563.20
$5.02$6,024.00
Need more?