Reference Only
HM2P71PD5111E9LF
Hard Metric Connectors Millipacs, 2mm Hard Metric Series, 5 Row Vertical Press-Fit Header, 95 Pins.
Datasheet
HM2P71PD5111E9LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Hard Metric Connectors | |
| Product | Connector | |
| Number of Rows | 5 Row | |
| Number of Positions | 95 Position | |
| Termination Style | Press Fit | |
| Mounting Angle | Straight | |
| Type | Back Plane Connector | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.5 A | |
| Flammability Rating | UL 04 V-0 | |
| Housing Color | Natural | |
| Housing Material | Polymer | |
| Insulation Resistance | 10 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Pitch | 2 mm | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Millipacs | |
| Voltage Rating | 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 576 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.88 | $2,810.88 | |
| $4.52 | $5,207.04 | |
| $4.45 | $11,534.40 |
Need more?