Reference Only

HM2P70PNM3K5GFLF

Hard Metric Connectors MPAC 5R ST PF HDR CNT TYP B22.

Manufacturer:

Mfr Part:
HM2P70PNM3K5GFLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHard Metric Connectors
ProductHeaders
Number of Rows5 Row
Number of Positions110 Position
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleVertical
Pitch2 mm
SeriesMillipacs
TypeModule Type B
PackagingTray
Contact MaterialCopper Alloy
Current Rating1.5 A
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Insulation Resistance10 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameMillipacs
Voltage Rating750 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,152 / Multiples: 192)
Quantity Unit PriceExt. Price
$8.96$10,321.92
Need more?