Reference Only

HM2J65PE5110N9LF

Board to Board & Mezzanine Connectors .

Manufacturer:

Mfr Part:
HM2J65PE5110N9LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions125 Position
Pitch2 mm (0.079 in)
Number of Rows5 Row
Termination StylePress Fit
Mounting AngleRight Angle
Current Rating1.5 A
Voltage Rating750 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic (TP)
SeriesMillipacs
PackagingTray
Flammability RatingUL 94 V-0
Insulation Resistance10 GOhms
Mounting StyleThrough Hole
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameMillipacs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 384 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.70$2,956.80
$7.58$4,366.08
$7.49$8,628.48
Need more?