Reference Only
HM1C16D2J110EBLF
Obsolete
I/O Connectors 4X6 IDC CBL PLUG KIT
Datasheet
HM1C16D2J110EBLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Product | Backplane Power Connectors | |
| Gender | Female | |
| Number of Positions | 24 Position | |
| Pitch | 25 mm | |
| Contact Plating | Gold | |
| Mounting Style | Wire | |
| Termination Style | IDC | |
| Mounting Angle | Vertical | |
| Series | SOFIX | |
| Packaging | Bulk | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | SOFIX | |
| Type | Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?