Reference Only
HLW6R-2A7HLF
FFC & FPC Connectors <p>1.00mm Flex Connectors, HLW-R series, 6 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Halogen free</p>.
Datasheet
HLW6R-2A7HLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | FFC & FPC Connectors | |
| Packaging | Tray | |
| Product Type | FFC & FPC Connectors | |
| Product | Board Mount | |
| Series | HLW-R | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 13,950 / Multiples: 4,650)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.077 | $1,074.15 |
Need more?