Reference Only

HLW30R-2C7LF

FFC & FPC Connectors 1.00mm Flex Connectors, HLW-R series, 30 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal.

Manufacturer:

Mfr Part:
HLW30R-2C7LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions30 Position
Pitch1 mm
Termination StyleThrough Hole
Mounting AngleRight Angle
Contact LocationTop Contact
Contact PlatingTin
Current Rating1 A
SeriesHLW-R
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingTray
Actuation TypeNon ZIF
Contact MaterialPhosphor Bronze
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate (PBT)
Insulation Resistance500 MOhms
Mounting StyleThrough Hole
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating100 VAC/100 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.227$1,089.60
$0.221$1,326.00
Need more?