Reference Only

HFW27S-4STZE1HLF

FFC & FPC Connectors 1.00mm Flex Connector, HFW Straight series, 27 Position, Top Entry Surface Mount, Tin plating, Non-ZIF, Halogen-free ..

Manufacturer:

Mfr Part:
HFW27S-4STZE1HLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFFC & FPC Connectors
Number of Positions27 Position
Pitch1 mm
Termination StyleSMD/SMT
Mounting AngleVertical
Current Rating1 A
SeriesHFW-S
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic (TP)
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating100 VAC/100 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.276$2,208.00
$0.273$2,730.00
Need more?