Reference Only

HE308-13097M

Circular MIL Spec Backshells JAND38999/22A2Z

Manufacturer:

Mfr Part:
HE308-13097M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 I
ProductSolid Backshells
Shell StyleStraight
Shell Size9
Shell PlatingOlive Drab Cadmium
Shell MaterialAluminum Alloy
SeriesHE308
Mating StyleThreaded
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCd

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?