Reference Only

HDMIFTVC7GF057

HDMI, Displayport & DVI Connectors .

Manufacturer:

Mfr Part:
HDMIFTVC7GF057

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHDMI, Displayport & DVI Connectors
ProductHDMI
GenderFemale
OrientationStraight
Termination StylePC Pin
Mounting StylePanel Mount
SeriesHDMI
ColorBlack
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeHDMI, Displayport & DVI Connectors
Shell MaterialAluminium
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7616995190
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$74.33$743.30
$69.68$2,090.40
$66.35$3,317.50
$63.19$6,319.00
Need more?