Reference Only

HDMF192080121TR

HDMI, Displayport & DVI Connectors

Manufacturer:

Mfr Part:
HDMF192080121TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHDMI, Displayport & DVI Connectors
ProductHDMI
OrientationRight Angle
Number of Positions19 Position
Termination StylePC Pin
Contact PlatingGold
Contact MaterialCopper Alloy
Mounting StylePCB Mount
SeriesHDMI TYPE E
PackagingTray
Housing MaterialThermoplastic
Product TypeHDMI, Displayport & DVI Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
HTS8536694040
TARIC8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?