Reference Only

HDM12RM05B1ST

Circular Metric Connectors RECP male 5way gold STR plastic code B.

Manufacturer:

Mfr Part:
HDM12RM05B1ST

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleSolder
CodingB Coded
Current Rating4 A
Voltage Rating60 VAC/DC
IP RatingIP67
SeriesMax-M12
Contact GenderPin (Male)
Contact PlatingGold
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameMax-M12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.62$2,524.00
$12.43$7,458.00
Need more?
Contact Us