Reference Only

HDM12PF05B1RAM

Circular Metric Connectors Plug FML 5way gold R/A code B metal.

Manufacturer:

Mfr Part:
HDM12PF05B1RAM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleSolder
CodingA Coded
Current Rating4 A
Voltage Rating60 VAC/DC
IP RatingIP67
SeriesMax-M12
Contact GenderSocket (Female)
Contact PlatingGold
Shell StylePlug
SubcategoryCircular Connectors
TradenameMax-M12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$29.95$2,995.00
Need more?
Contact Us