Reference Only

HDM12PF04D1STMV

Circular Metric Connectors .

Manufacturer:

Mfr Part:
HDM12PF04D1STMV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleSolder
Current Rating4 A
Voltage Rating250 V
IP RatingIP67
SeriesMax-M12
Contact GenderSocket (Female)
Contact PlatingGold
Shell StylePlug
SubcategoryCircular Connectors
TradenameMax-M12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.47$404.70
$38.72$968.00
$37.47$1,873.50
$36.22$3,622.00
$35.35$8,837.50
Need more?
Contact Us