Reference Only

HDASF041YD-000

Rectangular MIL Spec Connectors .

Manufacturer:

Mfr Part:
HDASF041YD-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRectangular MIL Spec Connectors
ProductConnectors
Number of Positions41 Position
Number of Rows3 Row
Termination StyleSolder
Mounting StylePCB Mount
Contact GenderPin (Male)
Contact PlatingGold
MIL TypeMIL-DTL-55302G
SeriesHDAS
Mounting AngleStraight
Contact MaterialCopper Alloy
Current Rating4.5 A
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Pitch1.905 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Voltage Rating750 V

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$112.84$2,821.00
$91.82$4,591.00
Need more?
Contact Us