Reference Only

HA0300500000G

Fixed Terminal Blocks .

Manufacturer:

Mfr Part:
HA0300500000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFixed Terminal Blocks
Number of Positions3 Position
Pitch5.08 mm
Connection MethodCrimp
Current Rating10 A
Voltage Rating250 VAC, 300 VAC
Wire Gauge Min24 AWG
Wire Gauge Max14 AWG
Mounting StylePCB Mount
Mounting AngleVertical
ColorGreen
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-0
Height14.2 mm
Housing MaterialThermoplastic (TP)
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.455$955.50
$0.425$2,142.00
Need more?
Available Regional Inventory
11,760 available now at ttieurope.com