Reference Only
H4TW0010
New Product
Wrenches Torque wrench tool for H4 Plus 6AWG (plastic).
Datasheet
H4TW0010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Wrenches | |
| Product Type | Wrenches | |
| Subcategory | Tools | |
| Part # Aliases | PV-670803-004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.64 | $66.40 | |
| $6.37 | $159.25 |
Need more?