Reference Only

H4SFM0DM

Solar Connectors / Photovoltaic Connectors .

Manufacturer:

Mfr Part:
H4SFM0DM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySolar Connectors / Photovoltaic Connectors
ProductHousings
Mounting StylePanel Mount
Termination StyleSolder
IP RatingIP68
PackagingBulk
GenderFemale
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSolar Connectors / Photovoltaic Connectors
SubcategorySolar Connectors / Photovoltaic Connectors
TradenameAmphe-PV H4 Plus
Voltage Rating1.5 kVDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535908040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.98$1,568.00
$0.93$2,232.00
Need more?