Reference Only

H4CMC2DI

Solar Connectors / Photovoltaic Connectors SOLAR H4 HELIOS MALE 14 AWG.

Manufacturer:

Mfr Part:
H4CMC2DI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySolar Connectors / Photovoltaic Connectors
ProductSolar Connectors
Mounting StyleCable Mount
Termination StyleCrimp
Description/FunctionSolar Connector
GenderMale
Product TypeSolar Connectors / Photovoltaic Connectors
SubcategorySolar Connectors / Photovoltaic Connectors
TradenameRADSOK
Voltage Rating1 kV
Wire Gauge14
Part # AliasesPV-100507-M PV-200039-I

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(C)
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.55$1,550.00
$1.46$2,920.00
$1.45$7,250.00
Need more?