Reference Only

H4CFM4DC

Solar Connectors / Photovoltaic Connectors Helios 12ga Machined Contacts.

Manufacturer:

Mfr Part:
H4CFM4DC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySolar Connectors / Photovoltaic Connectors
ProductSolar Connectors
Mounting StylePanel Mount
Termination StyleCrimp
IP RatingIP68
Contact MaterialCopper
Contact PlatingTin
Current Rating40 A
Description/FunctionSolar Cable Connector
GenderFemale
Housing MaterialPolycarbonate (PC)
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 40 C
Product TypeSolar Connectors / Photovoltaic Connectors
SubcategorySolar Connectors / Photovoltaic Connectors
TradenameRADSOK
Voltage Rating1 kV
Wire Gauge12-10
Part # AliasesPV-200013-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.88$1,880.00
$1.75$8,750.00
Need more?