Reference Only
H23-100
Microphones
Datasheet
H23-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Microphones | |
| Directional Properties | Omnidirectional | |
| Current Rating | 4 mA to 10 mA | |
| Sensitivity | - 178 dB | |
| Operating Supply Voltage | 18 VDC to 24 VDC | |
| Product Type | Microphones | |
| Series | H23 | |
| Subcategory | Audio Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?