Reference Only

H23-080

Microphones

Manufacturer:

Mfr Part:
H23-080

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryMicrophones
Directional PropertiesOmnidirectional
Current Rating4 mA to 10 mA
Sensitivity- 174 dB
Operating Supply Voltage18 VDC to 24 VDC
Product TypeMicrophones
SeriesH23
SubcategoryAudio Devices

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?