Reference Only

GW0608000000G

New Product
Pluggable Terminal Blocks 6P-Pin Header.

Manufacturer:

Mfr Part:
GW0608000000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductPluggable Terminal Block
Pitch5 mm
Current Rating15 A
Voltage Rating300 V
SeriesGA001+GW
PackagingCut Tape
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL94 V-0
Housing MaterialPolyamide (PA)
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Cut Tape

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.16$384.00
$0.159$763.20
Need more?