Reference Only

GSD09002SHR

Memory Card Connectors .

Manufacturer:

Mfr Part:
GSD09002SHR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryMemory Card Connectors
ProductSockets
Number of Contacts9 Contact
Termination StyleSMD/SMT
Current Rating500 mA
Mounting StylePCB Mount
PackagingReel
ColorBlack
Contact MaterialPhosphor Bronze
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeMemory Card Connectors
SubcategoryMemory Connectors & Sockets
Voltage Rating3.6 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?