Reference Only

GSB4116341HR

USB Connectors USB3.1 A UPRIGHT DIP 30ug.

Manufacturer:

Mfr Part:
GSB4116341HR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductMicro USB Type AB Connectors
GenderReceptacle (Female)
StandardUSB 3.1 Gen 2
Termination StyleThrough Hole
Number of Contacts9 Contact
Number of Ports1 Port
Mounting AngleRight Angle
Mounting StylePanel Mount
PackagingTray
Contact MaterialCopper Alloy
Contact PlatingGold
Product TypeUSB Connectors
SeriesUSB 3.1
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5,700 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.16$6,612.00
Need more?
Available Regional Inventory
5,300 available now at ttieurope.com