Reference Only

GSB3116142HR

USB Connectors .

Manufacturer:

Mfr Part:
GSB3116142HR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductMicro USB Type AB Connectors
GenderJack (Female)
StandardUSB 3.0
Termination StyleThrough Hole
Number of Contacts9 Contact
Number of Ports1 Port
Mounting AngleRight Angle
PackagingTray
ColorBlue
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3,800 / Multiples: 1,900)
Quantity Unit PriceExt. Price
$0.90$3,420.00
$0.88$5,016.00
Need more?