Reference Only

GSB3115381RF6HR

USB Connectors .

Manufacturer:

Mfr Part:
GSB3115381RF6HR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductMicro USB Type AB Connectors
GenderReceptacle (Female)
StandardUSB 3.0
Termination StyleThrough Hole
Number of Contacts18 Contact
Number of Ports2 Port
Voltage Rating30 VAC
Mounting AngleRight Angle
Mounting StyleMid-Mount
PackagingReel
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature0 C
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,040 / Multiples: 720)
Quantity Unit PriceExt. Price
$1.56$7,862.40
Need more?