Reference Only

GSB19153CEU

USB Connectors .

Manufacturer:

Mfr Part:
GSB19153CEU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type A / Type B Connectors
StandardUSB 2.0
Termination StyleThrough Hole
Number of Contacts4 Contact
Current Rating1.5 A
Voltage Rating30 V
Mounting AngleRight Angle
Mounting StyleThrough Hole
PackagingTray
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4,160 / Multiples: 4,160)
Quantity Unit PriceExt. Price
$0.444$1,847.04
$0.437$3,635.84
Need more?