Reference Only

GSB19110KEU

USB Connectors USB 2.0 UP-RIGHT RCPT.

Manufacturer:

Mfr Part:
GSB19110KEU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderReceptacle (Female)
StandardUSB 2.0
Termination StyleSolder Pin
Number of Contacts4 Contact
Number of Ports1 Port
Mounting AngleRight Angle
Mounting StyleBoard Lock
PackagingTray
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4,160 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.439$1,826.24
$0.426$3,544.32
Need more?
Available Regional Inventory
4,000 available now at ttieurope.com