Reference Only

GPCP145000111HR

PCI Express / PCI Connectors PCIe Power 30U gold RA, Dip, 50pins

Manufacturer:

Mfr Part:
GPCP145000111HR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPCI Express / PCI Connectors
ProductPCI Express
Number of Positions50 Position
Mounting StyleStraight Pin
Mounting AngleRight Angle
Termination StyleThrough Hole
Contact MaterialCopper Alloy
Contact PlatingGold
Housing MaterialPolyamide (PA)
Number of Rows2 Row
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
Tail Length3.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?