Reference Only

GE-1856

Temperature Sensors - Industrial Intake Air Temp Sensor.

Manufacturer:

Mfr Part:
GE-1856

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTemperature Sensors - Industrial
SeriesIAT
ProductTemperature Sensors
Temperature Range- 40 C to + 85 C
Resistance2.049 kOhms
Accuracy+/- 0.2 C
Mounting StyleConnector
PackagingBulk
Diameter12.5 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeIndustrial Temperature Sensors
SubcategorySensors
TechnologyRTD
TradenameTHERMOMETRICS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.44$3,720.00
Need more?