Reference Only
GE-1797ATM
Temperature Sensors - Industrial Stnless Stl Eng Prb w Amphenol Conn.
Datasheet
GE-1797ATM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Temperature Sensors - Industrial | |
| Series | ETS | |
| Product | Temperature Probes | |
| Temperature Range | - 40 C to + 180 C | |
| Resistance | 10 kOhms | |
| Accuracy | +/- 1.14 C | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 180 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Tradename | THERMOMETRICS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 9025190090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.03 | $1,103.00 | |
| $10.66 | $5,330.00 | |
| $10.55 | $10,550.00 |
Need more?