Reference Only
GE-1571
Temperature Sensors - Industrial FAST RESPON CYLINDER HEAD TEMP SENSOR CH.
Datasheet
GE-1571 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Temperature Sensors - Industrial | |
| Product | Temperature Probes | |
| Temperature Range | - 40 C to + 230 C | |
| Resistance | 2.82 kOhms | |
| Accuracy | +/- 1 C | |
| Mounting Style | Connector | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 230 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Tradename | THERMOMETRICS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.04 | $3,204.00 | |
| $31.58 | $6,316.00 |
Need more?