Reference Only
GE-1067
Temperature Sensors - Industrial Engine Temp Sensor.
Datasheet
GE-1067 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Temperature Sensors - Industrial | |
| Product | Temperature Sensors | |
| Resistance | 2.795 kOhms | |
| Description/Function | Fluid Temperature Sensor | |
| Operating Supply Voltage | 5 V | |
| Packaging | Bulk | |
| Diameter | 7.8 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Tradename | THERMOMETRICS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9025198085 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.82 | $982.00 | |
| $9.11 | $4,555.00 | |
| $8.92 | $8,920.00 |
Need more?