Reference Only
GCB3101PM2016S4PNBC1
New Product
Circular MIL Spec Connector .
Datasheet
GCB3101PM2016S4PNBC1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Current Rating | 22 A | |
| Insert Arrangement | 16S-04 | |
| MIL Type | MIL-DTL-5015 | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Number of Positions | 2 Position | |
| Product Type | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Series | Circular Connectors - AALBG | |
| Shell Plating | Aluminum Alloy | |
| Shell Size | 16S | |
| Shell Style | In-Line | |
| Subcategory | Circular Connectors | |
| Termination Style | Solder | |
| Voltage Rating | 2.5 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.30 | $1,807.50 | |
| $69.89 | $3,494.50 | |
| $66.03 | $6,603.00 |
Need more?