Reference Only

GCB3100E2411SNBT2

New Product
Circular MIL Spec Connector .

Manufacturer:

Mfr Part:
GCB3100E2411SNBT2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions9 Position
Contact GenderSocket (Female)
Insert Arrangement24-11
ProductReceptacles
Shell Size24
Shell StyleWall Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleWall Mount
Current Rating55 A, 80 A
Contact PlatingSilver
Contact MaterialCopper
SeriesCircular Connectors - AALBG
Mating StyleReverse Bayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Voltage Rating1.6 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$208.91$5,222.75
Need more?