Reference Only

GCB3100E2022PNBT2

New Product
Circular MIL Spec Connector .

Manufacturer:

Mfr Part:
GCB3100E2022PNBT2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderPin (Male)
Insert Arrangement20-22
ProductReceptacles
Shell Size20
Shell StyleWall Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleWall Mount
Current Rating35 A, 80 A
Contact PlatingSilver
Contact MaterialCopper
SeriesCircular Connectors - AALBG
Mating StyleReverse Bayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$116.06$2,901.50
$113.93$5,696.50
$110.53$11,053.00
Need more?