Reference Only

GCB3100E189PNBC1T2

New Product
Circular MIL Spec Connector .

Manufacturer:

Mfr Part:
GCB3100E189PNBC1T2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions7 Position
Contact GenderPin (Male)
Insert Arrangement18-09
ProductReceptacles
Shell Size18
Shell StyleWall Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleWall Mount
Current Rating35 A, 55 A
Contact PlatingSilver
Contact MaterialCopper
SeriesCircular Connectors - AALBG
Mating StyleReverse Bayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$87.92$2,198.00
$84.99$4,249.50
$80.29$8,029.00
Need more?