Reference Only
GCADH181
Circular MIL Spec Tools, Hardware & Accessories .
Datasheet
GCADH181 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-5015 | |
| Product | Accessories | |
| Type | Gasket | |
| Series | GCA | |
| For Use With | Back Panel Mounting of GCA Series | |
| Plating | Silver | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.13 | $21.30 | |
| $2.05 | $51.25 | |
| $1.97 | $98.50 | |
| $1.90 | $190.00 | |
| $1.62 | $405.00 | |
| $1.59 | $795.00 | |
| $1.36 | $1,360.00 | |
| $1.27 | $3,175.00 |
Need more?