Reference Only

GCADH14S1

Circular MIL Spec Tools, Hardware & Accessories .

Manufacturer:

Mfr Part:
GCADH14S1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-5015
ProductAccessories
TypeGasket
SeriesGCA
For Use WithBack Panel Mounting of GCA Series
PlatingSilver
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.86$121.50
$4.66$233.00
$4.48$448.00
$3.92$980.00
$3.81$1,905.00
$3.25$3,250.00
$2.92$7,300.00
Need more?