Reference Only
GCA8M-A176
Circular MIL Spec Contacts
Datasheet
GCA8M-A176 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-5015 | |
| Contact Gender | Pin (Male) | |
| Contact Size | 8 | |
| Wire Gauge | 8 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?