GCA3106E2222PNBC4 Amphenol Air LB France

GCA3106E2222PNBC4

New Product
Circular MIL Spec Connector .

Manufacturer:

Mfr Part:
GCA3106E2222PNBC4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Mounting AngleStraight
Mounting StyleCable
Product TypeCircular MIL Spec Connector
ProductPlugs
SeriesCircular Connectors - AALBG
Shell StyleStraight
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$125.37$3,134.25
$121.18$6,059.00
$114.49$11,449.00
Need more?