
GCA3106E14S2SNBC3F1
New Product
Circular MIL Spec Connector .
Datasheet
GCA3106E14S2SNBC3F1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Product Type | Circular MIL Spec Connector | |
| Product | Plugs | |
| Series | Circular Connectors - AALBG | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.79 | $1,919.75 | |
| $74.22 | $3,711.00 | |
| $70.13 | $7,013.00 |
Need more?