
GCA310214S9SNBC3F1
New Product
Circular MIL Spec Connector
Datasheet
GCA310214S9SNBC3F1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 14S-09 | |
| Product | Receptacles | |
| Shell Size | 14S | |
| Shell Style | Box Mount | |
| MIL Type | MIL-C-5015 | |
| Mounting Style | Box Mount | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Series | Circular Connectors - AALBG | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Alluminum Alloy | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?