GCA310214S7PNBC3T2 Amphenol Air LB France

GCA310214S7PNBC3T2

New Product
Circular MIL Spec Connector

Manufacturer:

Mfr Part:
GCA310214S7PNBC3T2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions3 Position
Contact GenderPin (Male)
Insert Arrangement14S-07
ProductReceptacles
Shell Size14S
Shell StyleBox Mount
MIL TypeMIL-C-5015
Mounting StyleBox Mount
Current Rating22 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesCircular Connectors - AALBG
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAlluminum Alloy
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating1.6 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?