GCA310214S2SNBF1T2 Amphenol Air LB France

GCA310214S2SNBF1T2

New Product
Circular MIL Spec Connector .

Manufacturer:

Mfr Part:
GCA310214S2SNBF1T2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderSocket (Female)
Insert Arrangement14S-02
ProductReceptacles
Shell Size14S
Shell StyleBox Mount
MIL TypeMIL-C-5015
Mounting StyleBox Mount
Current Rating22 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesCircular Connectors - AALBG
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAlluminum Alloy
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating1.05 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$38.46$961.50
$38.15$1,907.50
$37.52$3,752.00
$36.52$9,130.00
Need more?